
Unidirectional Transient Voltage Suppressor (TVS) diode offering 24W peak pulse power dissipation. Features a 3V reverse standoff voltage and 5.32V minimum breakdown voltage, with a clamping voltage of 8V. Designed for surface mount applications in a SOT-23 plastic package, this silicon component provides ESD protection and operates across a wide temperature range of -65°C to 150°C. It includes two unidirectional channels and a maximum leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBZ5V6AL-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Clamping Voltage | 8V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Dissipation | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.32V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| Width | 2.4mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5V6AL-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
