
Unidirectional Transient Voltage Suppressor (TVS) diode, 24W peak pulse power, featuring a 3V reverse standoff voltage and 6.2V DC rated voltage. This silicon component offers a minimum breakdown voltage of 5.89V and a clamping voltage of 8.7V, with a maximum surge current of 2.76A. Designed for surface mounting in a SOT-23 plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes MMBZ6V2AL-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ6V2AL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 8.7V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 2.76A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.76A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.3mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ6V2AL-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.