
Unidirectional Transient Voltage Suppressor (TVS) diode, 225mW power dissipation, featuring a 4.5V reverse standoff voltage and 6.46V minimum breakdown voltage. This silicon device offers 24W peak pulse power and 2.5A peak pulse current, with a 9.6V clamping voltage. Designed for surface mount applications in a SOT-23 package, it provides ESD protection and operates within a -65°C to 150°C temperature range.
Diodes MMBZ6V8AL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 9.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.46V |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 4.5V |
| Width | 2.4mm |
| Working Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ6V8AL-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
