
PNP Silicon Bipolar Junction Transistor (BJT) for switching applications. Features a 60V collector-emitter breakdown voltage and a continuous collector current of -600mA. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 200MHz. Packaged in an ultra-small, 6-lead plastic SOT-363 surface-mount package. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW.
Diodes MMDT2907A-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | -600mA |
| Current Rating | -600mA |
| DC Current Gain-Min (hFE) | 50 |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| hFE Min | 100 |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMDT2907A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
