
NPN bipolar junction transistor featuring a 40V collector-emitter breakdown voltage and 200mA maximum collector current. This silicon transistor operates with a 300MHz transition frequency and a minimum hFE of 40. Housed in an ultra-small SOT-563 surface mount plastic package, it offers a 300mV collector-emitter saturation voltage and a 6V emitter-base voltage. Designed for lead-free and RoHS compliant applications, it operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes MMDT3904VC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMDT3904VC-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.6mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMDT3904VC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
