
The MMSZ5223B-7 is a surface mount zener diode with a zener voltage of 2.7V and a maximum zener current of 20mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes MMSZ5223B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5223B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 30R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 75uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 20mA |
| Zener Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5223B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
