The MMSZ5225BS is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has two terminals and is constructed from a single element. The diode is suitable for use in a variety of applications due to its zener diode type. The MMSZ5225BS is packaged in a R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
Diodes MMSZ5225BS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.