The MMSZ5226B-7 is a surface mount zener diode with a zener voltage of 3.3V and a zener current of 20mA. It has a maximum power dissipation of 500mW and can operate between -65°C and 150°C. The diode is packaged in a plastic SOD-123 with a 2-pin configuration and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Diodes MMSZ5226B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5226B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 28R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.001058oz |
| Width | 1.7mm |
| Zener Current | 20mA |
| Zener Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMSZ5226B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
