
Surface mount Zener diode with a 3.9V working voltage and 5% tolerance. Features 0.5W power dissipation, 23 Ohm impedance, and a maximum reverse leakage current of 10uA. Encased in a compact SOD-123-2 plastic package, this silicon diode operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes MMSZ5228B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5228B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 3.9V |
| Zener Current | 10uA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5228B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
