
The MMSZ5229B-7 is a 2-pin zener diode with a DC rated voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 5uA. The diode is packaged in a plastic SOD-123 package and is suitable for surface mount applications. It has an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes MMSZ5229B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5229B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 22R |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 20mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5229B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.