This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.37W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is available in a 2-terminal configuration. It is suitable for use in a variety of applications, including those requiring a high-temperature operating range.
Diodes MMSZ5229BQ-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.