
Surface mount Zener diode featuring an 8.7V DC rated voltage with a 5% tolerance. This silicon, unidirectional component offers a 500mW power dissipation and a low reverse leakage current of 3µA. Packaged in a compact SOD-123-2 plastic case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes MMSZ5238B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 8.7V |
| Zener Current | 3uA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
No datasheet is available for this part.
