This Zener diode has a maximum operating temperature range of -65°C to 150°C and is packaged in a SOD-323-2 case. It has a maximum power dissipation of 200mW and a maximum reverse current of 3uA. The diode is lead-free and RoHS compliant, and is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Diodes MMSZ5238BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 3uA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
No datasheet is available for this part.