
Surface mount Zener diode with a 10V working voltage and 5% tolerance. Features 500mW power dissipation, 17 Ohm impedance, and a maximum reverse leakage current of 3uA. Operates across a temperature range of -65°C to 150°C. Packaged in a compact SOD-123-2 plastic package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes MMSZ5240B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5240B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 10mA |
| Height | 1.35mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 10V |
| Zener Current | 3uA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5240B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
