
The MMSZ5241B-7 is a surface mount zener diode with a rated voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 2uA. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Diodes MMSZ5241B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5241B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 22R |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 20mA |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5241B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
