
Unidirectional Zener Diode with 11V DC rated voltage and 5% voltage tolerance. Features 0.5W power dissipation, 22 Ohm impedance, and a maximum reverse leakage current of 2uA. This surface mount component is housed in a compact SOD-123-2 plastic package, measuring 3.85mm in length, 1.7mm in width, and 1.35mm in height. Operating across a temperature range of -65°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes MMSZ5241B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5241B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 11V |
| Zener Current | 2uA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5241B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
