
Unidirectional Zener Diode with a 12V Zener voltage and 5% tolerance. Features 200mW power dissipation and 1uA maximum reverse leakage current. Housed in an ultra-small, surface-mount SOD-323-2 plastic package, measuring 2.7mm x 1.4mm x 1mm. Operates across a wide temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Diodes MMSZ5242BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 12V |
| Zener Current | 1uA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5242BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
