
The MMSZ5243BS-7 is a surface mount zener diode with a rated voltage of 13V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse current of 500nA. The diode is packaged in a 1.4mm x 1.8mm x 1mm R-PDSO-G2 package and is available in quantities of 3000. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the Diodes MMSZ5243BS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5243BS-7 technical specifications.
| Height | 1mm |
| Impedance | 13R |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 10mA |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5243BS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
