
Unidirectional Zener Diode, 13V Zener Voltage with 5% tolerance. Features 200mW power dissipation, 500nA max reverse current, and 13 Ohm impedance. Encased in an ultra-small, plastic SOD-323-2 surface mount package, measuring 2.7mm x 1.4mm x 1mm. Operates from -65°C to 150°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Diodes MMSZ5243BS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5243BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 13R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 500nA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5243BS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
