
Unidirectional Zener Diode, 15V working voltage with 5% tolerance. Features 200mW power dissipation and 16 Ohm impedance. Encased in an ultra-small SOD-323-2 plastic package for surface mounting, measuring 2.7mm x 1.4mm x 1mm. Operates from -65°C to 150°C, with a maximum reverse leakage current of 100nA. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMSZ5245BS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5245BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 16R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 15V |
| Zener Current | 100nA |
| Zener Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMSZ5245BS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
