
Surface mount silicon unidirectional Zener diode with an 18V working voltage and 5% tolerance. Features 200mW power dissipation, 10mA forward current, and a maximum reverse leakage current of 100nA. Packaged in an ultra-small SOD-323-2 plastic package, measuring 2.7mm x 1.4mm x 1mm. Operates across a wide temperature range of -65°C to 150°C.
Diodes MMSZ5248BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 18V |
| Zener Current | 100nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5248BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
