
20V Zener Diode, 5% tolerance, 200mW power dissipation. Features a 20V DC rated voltage with 5% voltage tolerance. Operates from -65°C to 150°C, with a maximum reverse leakage current of 100nA. Packaged in an ultra-small SOD-323-2 surface mount plastic package, dimensions 2.7mm x 1.4mm x 1mm. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes MMSZ5250BS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5250BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 100nA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5250BS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.