
The MMSZ5252B-7 is a 24V Zener diode with 5% voltage tolerance and 500mW maximum power dissipation. It has a maximum operating temperature range of -65°C to 150°C and is available in a 2-pin SOD-123 plastic package. The diode is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Diodes MMSZ5252B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5252B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 33R |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 5.2mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5252B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.