
Surface mount Zener diode with a 28V working voltage and 5% tolerance. Features 500mW power dissipation, 44 Ohm impedance, and a maximum reverse leakage current of 100nA. Encased in a compact SOD-123-2 plastic package, this unidirectional silicon diode operates within a temperature range of -65°C to 150°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Diodes MMSZ5255B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMSZ5255B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 44R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 28V |
| Zener Current | 100nA |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5255B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
