
Surface mount Zener diode with a 39V working voltage and 5% tolerance. Features 200mW power dissipation and 80 Ohm impedance. Packaged in an ultra-small SOD-323-2 plastic package, this unidirectional silicon diode operates from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes MMSZ5259BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Working Voltage | 39V |
| Zener Current | 100nA |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.