The MP3508W is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 4-pin package with terminals positioned on the upper side. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 800 volts and the minimum breakdown voltage is also 800 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MP3508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MP3508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.