
General purpose rectifier diode featuring 600V repetitive reverse voltage (Vrrm) and 1A average rectified current. This silicon component offers a 1A forward current and a 35A peak non-repetitive surge current. Encased in a DO-41 plastic package with through-hole mounting, it operates from -65°C to 175°C and boasts a 75ns reverse recovery time. The RoHS compliant, lead-free diode is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MUR160-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MUR160-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
