General purpose rectifier diode, 1-phase, 1-element, 2A current rating, with a maximum repetitive peak reverse voltage of 200V. Features a silicon diode element and a plastic SMB package with 2 terminals. Operates across a wide temperature range from -65°C to 175°C.
Sign in to ask questions about the Diodes MURS120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MURS120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MURS120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.