
This rectifier diode is a single-phase, single-element silicon device designed for general-purpose rectification. It features a maximum repetitive reverse voltage of 200V and an average rectified current of 1A. The diode is housed in an SMB surface-mount package with a rectangular shape and tin terminal finish. Key specifications include a maximum forward surge current of 40A, a reverse recovery time of 25ns, and a maximum operating temperature of 175°C. This component is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes MURS120-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MURS120-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 1A |
| Capacitance | 60pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Diode Capacitance-Max | 27pF |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.42mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 1A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 200V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MURS120-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
