General purpose rectifier diode, 1A average rectified current, 400V repetitive reverse voltage. Features 1A forward current, 35A peak non-repetitive surge current, and 50ns reverse recovery time. This silicon diode offers a maximum operating temperature of 150°C and a minimum of -55°C. Housed in an SMB plastic package for surface mounting, it has a capacitance of 45pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MURS140-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Diode Capacitance-Max | 10pF |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MURS140-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.