
General purpose rectifier diode, 1A average rectified current, 2A forward current, and 600V reverse voltage. Features 45pF capacitance, 50ns reverse recovery time, and 35A peak non-repetitive surge current. Encased in an SMB plastic package for surface mounting, operating from -65°C to 175°C.
Sign in to ask questions about the Diodes MURS160-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MURS160-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 2A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MURS160-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
