
The NE555S-13 is a surface mount timer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The device operates at a frequency of 500kHz and has a quiescent current of 15mA. It is packaged in a SO-8 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes NE555S-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 500kHz |
| Height | 1.5mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes NE555S-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
