The SaRonix-eCera NK Series 12MHz 50ppm frequency control device is a lead-free component with a surface mount package. It operates within a temperature range of -20°C to 70°C. The device has a frequency stability of 50ppm and a load capacitance of 20pF. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ NK |
| RoHS | Compliant |