CRYSTAL, 12MHZ; Ouput Frequency: 12.000MHz; Accuracy: ± 50ppm; Operating Temperature Range: -20°C to +70°C; Load...
Checking distributor stock and pricing after the page loads.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |