This 18.432MHz crystal has an accuracy of 50ppm and a frequency stability of 50ppm. It is packaged in a surface-mount SMD/SMT package and is available on cut tape. The crystal operates between -20°C and 70°C. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |