The SaRonix-eCera NK 18.432MHz crystal oscillator features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -20°C to 70°C and is packaged in a CSMD package for surface mount applications. The oscillator is lead-free and available on tape and reel. It has a series resistance of 30R and a load capacitance of 20pF.
Sign in to ask questions about the Diodes NKS7-184-20(T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes NKS7-184-20(T) technical specifications.
| Package/Case | CSMD |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SaRonix-eCera™ NK |
| Series Resistance | 30R |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes NKS7-184-20(T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.