This crystal has an accuracy of 50ppm and a frequency of 19.6608MHz. It is packaged in a surface mount SMD/SMT package and has a load capacitance of 20pF. The crystal operates within a temperature range of -20°C to 70°C. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |