MINIATURE QUARTZ CRYSTAL CERAMIC SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ NK |
| RoHS | Compliant |