The NKS7NEK1-08.0000-20(T) is a surface mount crystal oscillator from Diodes with a frequency of 8MHz. It features a frequency stability of 50ppm and a frequency tolerance of 30ppm. The device operates within a temperature range of -40°C to 85°C and has a load capacitance of 20pF. It is available in a CSMD package and is packaged on tape and reel.
Sign in to ask questions about the Diodes NKS7NEK1-08.0000-20(T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes NKS7NEK1-08.0000-20(T) technical specifications.
| Package/Case | CSMD |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SaRonix-eCera™ NK |
| RoHS | Compliant |
Download the complete datasheet for Diodes NKS7NEK1-08.0000-20(T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.