The P4SMAJ20ADF-13 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 20V and a breakdown voltage range of 22.2V to 24.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum power dissipation of 1W. The diode operates within a temperature range of -55°C to 150°C and is available in a 2-terminal package.
Sign in to ask questions about the Diodes P4SMAJ20ADF-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes P4SMAJ20ADF-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes P4SMAJ20ADF-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.