Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 85.5V reverse standoff voltage and 95V minimum breakdown voltage. This silicon component offers a 137V clamping voltage and a low 5µA leakage current. Designed for through-hole mounting in a DO-15 plastic package, it operates across a wide temperature range from -55°C to 175°C. RoHS compliant and suitable for bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P6KE100 |
| Termination | Axial |
| Working Voltage | 85.5V |
| RoHS | Compliant |