
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 8.55V working voltage, and 14.5V clamping voltage. Features a 9.5V minimum breakdown voltage and 20uA leakage current. This silicon component is housed in a DO-15 axial package, suitable for through-hole mounting, and operates across a temperature range of -55°C to 175°C. RoHS compliant and available on tape and reel.
Sign in to ask questions about the Diodes P6KE10CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes P6KE10CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Exempt |
| Leakage Current | 20uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE10CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
