Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 171V reverse standoff voltage and 190V minimum breakdown voltage, clamping at 274V. Designed with a single silicon element in a DO-15 package for through-hole mounting, offering a wide operating temperature range from -55°C to 175°C. This RoHS compliant component has a maximum leakage current of 5uA and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes P6KE200A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 171V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE200A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
