The P6KE24CA-B transient voltage suppressor is a bidirectional device with a clamping voltage of 33.2V and a maximum power dissipation of 600W. It is packaged in a DO-15 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The P6KE24CA-B has a maximum reverse leakage current of 5uA and a peak pulse current of 18A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Direction | Bidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P6KE24 |
| Termination | Axial |
| Working Voltage | 20.5V |
| RoHS | Compliant |