
Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 23.1V reverse standoff voltage and 25.7V minimum breakdown voltage, clamping at 37.5V. This silicon diode, housed in a DO-15 plastic package with axial termination, offers a maximum operating temperature of 175°C and a low leakage current of 5uA. Designed for through-hole mounting, it provides 16A peak pulse current capability and is RoHS compliant.
Diodes P6KE27A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 27V |
| Working Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE27A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
