
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 23.1V reverse standoff voltage and 37.5V clamping voltage. This silicon diode offers a minimum breakdown voltage of 25.7V and a low leakage current of 5uA. Designed for through-hole mounting in a DO-15 plastic package, it operates across a temperature range of -55°C to 175°C. The component is RoHS compliant and rated for a peak surge current of 100A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes P6KE27CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes P6KE27CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6KE27 |
| Termination | Axial |
| Working Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE27CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
