
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 23.1V working voltage, and 27V DC rated voltage. Features a 5µA leakage current and 100A maximum surge current. This silicon diode offers a breakdown voltage range of 25.7V to 28.4V with a clamping voltage of 37.5V. Packaged in a DO-15 through-hole plastic case, it operates from -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Diodes P6KE27CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes P6KE27CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 27V |
| Working Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE27CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
