Diodes P6KE33A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Power Dissipation | 600W |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.