
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 28.2V reverse standoff voltage and 31.4V minimum breakdown voltage, clamping at 45.7V. Designed for through-hole mounting in a DO-15 plastic package, this silicon component operates from -55°C to 175°C with a low leakage current of 5µA. RoHS compliant and supplied on tape and reel.
Diodes P6KE33A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| Working Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE33A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
