
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 28.2V reverse standoff voltage and 31.4V minimum breakdown voltage. This silicon component offers a 45.7V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting with axial termination in a DO-15 plastic package, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE33 |
| Termination | Axial |
| Working Voltage | 28.2V |
| RoHS | Compliant |
